• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Two-component adhesive Epoxy Kleber 1 Set

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 416.25)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

5 Min - epoxide adhesive with 3-piece Mischdusen-Set

  • Accurate dosage
  • Resistant to water, petrol and oil.
  • Good flaking and shock resistance
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Suitable for

Metals, ferrite, ceramic(s), marble, glass, concrete, wood and plastics (polyester, ABS, polycarbonate)

Product type

Two-component adhesive

Not suitable for

Polyethylenes, ptfe and silicone

Viscosity

8000 -100000

Processing time

5 min

Material suitability

Metal

Ceramic

Glass

Concrete

Wood

Plastic

Heat resistance

-40 to +93 °C

Content

1 Set

Documents & Downloads

Datasheet

Datasheet 885816 TOOLCRAFT Two-component adhesive Epoxy Kleber 1 Set

User & Safety Instructions

User & Safety Instructions 885816 TOOLCRAFT Two-component adhesive Epoxy Kleber 1 Set

Security datasheet

Security datasheet 885816 TOOLCRAFT Two-component adhesive Epoxy Kleber 1 Set

Security datasheet 885816 TOOLCRAFT Two-component adhesive Epoxy Kleber 1 Set

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation
  • H 411: Toxic to aquatic life, with long-lasting effects
  • H 302: Harmful if swallowed
  • H 332: Harmful if inhaled

GHS / P Statements

  • P 102: Keep away from children
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
  • P 337+313: If eye irritation persists: seek medical advice
  • P 362+364: Remove and wash contaminated clothing before re-use
  • P 264: Rinse … thoroughly after use
  • P 270: Do not eat, drink or smoke while using this product
  • P 271: Use outdoors or in a well-ventilated area only
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 205: Contains epoxy constituents. May produce an allergic reaction

Description

This text is machine translated.

2-components adhesive in the practical double syringe. This always ensures an accurate dosage of resin and hardener.

Features

  • Highly flexible and structural adhesive with good flaking and shock resistance
  • Resistant to water, petrol and oil.

Scope of delivery

  • TOOLCRAFT epoxide adhesive 24 g
  • 1 x mixers
  • 3-piece Mischdusen-Set.

More interesting products

(*All information is plus legal VAT)