• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT VDE, Workshop, Electrical & precision engineering Screwdriver set 11-piece Slot, Phillips, Pozidriv, TX

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 21 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toolcraft VDE Electric screwdriver, 11 pcs

  • VDE approved screwdriver set
  • Insulated to 1,000V
  • Ergonomic grip handle

Our service for you

  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.
  • The image depicts a black cross in a black circle on a white background.
  • 'Sun wheel symbol' in black and white design, consisting of a circle with crossed lines.
  • Six-pointed star bolt within a circle.

Technical specifications

  • Handle diameter: 23 - 35 mm
  • Blade width (details): Slotted 0.6 - 1 mm
  • Blade length (details): 75 - 150 mm
Product type

Screwdriver set

Range of use

VDE

Workshop

Electrical & precision engineering

Downforce

Slot

Phillips

Pozidriv

TX

Material

Chromium-vanadium steel

Material properties

tempered

burnished

DIN standard

DIN EN 60900

Weight

640 g

Width

100 mm

Height

270 mm

Dim

(W x H) 100 mm x 270 mm

EN standard

EN 60900

VDE standard

0682-201

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3521973 TOOLCRAFT VDE, Workshop, Electrical & precision engineering Screwdriver set 11-piece Slot, Phillips, Pozidriv, TX

Warranty Terms

Warranty Terms 3521973 TOOLCRAFT VDE, Workshop, Electrical & precision engineering Screwdriver set 11-piece Slot, Phillips, Pozidriv, TX

Description

The 11-piece TOOLCRAFT VDE screwdriver set is designed for professional use in the workshop as well as in electronics and precision mechanics. The tools are manufactured according to the DIN standard EN 60900 and are particularly suitable for electrotechnical applications The total weight of the set is 0.6 kg with compact dimensions of 100 x 270 mm.

Certified insulation for VDE-applications
The screwdrivers have insulated blades and are VDE tested. They are designed for work on electrical systems with voltages of up to 1,000 V. This offers the user the necessary protection during installations and maintenance work in the everyday life.

Tough material and corrosion protection
The tools are made of hardened chromium-vanadium steel, which is tuned to the regular mechanical stresses in the professional environment. The blades have browned tips, WAS gives the metal an additional protection against corrosion.

Ergonomic handling
The handles of the screwdriver are made of TPU and are ergonomically shaped. This design makes gripping easier and supports controlled tool guidance. Moreover, the set is specified with a 6.3 mm (1/4") drive.

Versatile profile selection including T-profile
With 11 included screwdrivers, the delivery provides different work requirements. The set contains four slotted models (SL3x75, SL4x100, SL5.5x150, SL6.5x150), two Phillips models (PH1x100, PH2x100), two Pozidriv models (PZ1x100, PZ2x100) as well as three T-profile models (Tx15x75, Tx20x100, Tx25x100).

This text is machine translated.

Features

  • High-quality tools for professional use
  • Insulated blade for maximum safety
  • Burnished tip for additional corrosion protection

Scope of delivery

  • 1 xSL3x75
  • 1 xSL4x100
  • 1 xSL5.5x150
  • 1 xSL6.5x150
  • 1 xPH1x100
  • 1 xPH2x100
  • 1 xPZ1x100
  • 1 xPZ2x100
  • 1 xT15x75
  • 1 xT20x100
  • 1 xT25x100

More interesting products

(*All information is plus legal VAT)