• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT ZD-10W-2 Dry cleaner (Ø) 58 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

612 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 7.99
-40 %
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material (cleaner): brass.
Product type

Dry cleaner

Dim

(Ø) 58 mm

Weight

35 g

(Ø)

58 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1407367 TOOLCRAFT ZD-10W-2 Dry cleaner (Ø) 58 mm 1 pc(s)

Description

Simple and effective cleaning the tip. No additional water for top cleaning required, keep your workstation clean and dry. The base can be removed if necessary.

Hints

This text is machine translated.

What kind of Soldering accessories are you looking for?

More interesting products

(*All information is plus legal VAT)