• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT ZD-10W Soldering iron holder (L x W x H) 92 x 62 x 170 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

381 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 15.99
-41 %
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Soldering iron holder

Dim

(L x W x H) 92 x 62 x 170 mm

Weight

330

Width

62 mm

Height

170 mm

Length

92 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1372162 TOOLCRAFT ZD-10W Soldering iron holder (L x W x H) 92 x 62 x 170 mm

Description

Soldering iron stand with dry-cleaner

Scope of delivery

  • Stand
  • Dry cleaner.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)