• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT ZD-180 Desoldering braid Length 1.5 m Width 1.0 mm Flux additive

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

261 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.99)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Width

1.0 mm

Product type

Desoldering braid

Length

1.5 m

Content

1 pc(s)

Features

Flux additive

Documents & Downloads

Security datasheet

Security datasheet 1013243 TOOLCRAFT ZD-180 Desoldering braid Length 1.5 m Width 1.0 mm Flux additive

Signal word

Attention

GHS / H Statements

  • H 317: May cause an allergic skin reaction

GHS / P Statements

  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
  • P 362+364: Remove and wash contaminated clothing before re-use
  • P 501: Dispose of contents/container at …

Description

Hints

Coated with flux. This text is machine translated.

More interesting products

(*All information is plus legal VAT)