• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Toolkit RC ADP100 Charge PSU

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Voltage: Max. 20 V (DC)
  • Max. current 5A.
  • Operating temperature: -10 °C to + 40°C.
Product type

Charge PSU

Connector system

XT60

Charging slots

1

Dim

(L x W x H) 90 x 90 x 32 mm

Operating voltage

100 - 240 V

Weight

215 g

Manufacturer part #

TK20700-EU

Width

90 mm

Height

32 mm

Length

90 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400280 Toolkit RC ADP100 Charge PSU

Description

An AC power supply adapter with 100W power.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)