• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Toolkit RC ST8 Servo tester (L x W x H) 99 x 68 x 26 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

ToolkitRC ST8 servo tester

  • 4 Channels for programmable independent signals,
  • 8 Channels as signal outputs
  • Variety of measurement modes (speed, count, steps, linear)
  • The external input signal supports PWM, PPM and SBUS signals
  • Measurement accuracy to the millisecond

Technical specifications

  • Input voltage 7.0-28V, max. 10A
  • Main output connection: 5.0-28V, max. 10A
  • Signal connection 5.0V-8.4V, max. 4A/S1-S4
  • Output voltage 5.0V-8.4V, max. 4A/S4 ext.
  • Output signal 100us-2900us, 33-1000Hz, S1-S4
  • PWM 500us-2500us, S5
  • PPM 8CH, S5
  • SBUS 16CH, S5
  • P1 rotation range: 1000US-2000US, P1
  • Micro USB upgrade, USB3.0
  • LCD, 2.4' TFT RGB 320x240px
Dim

(L x W x H) 99 x 68 x 26 mm

Product type

Servo tester

Content

1 pc(s)

Operating voltage

7 -28 V DC

Width

68 mm

Height

26 mm

Length

99 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400281 Toolkit RC ST8 Servo tester (L x W x H) 99 x 68 x 26 mm 1 pc(s)

Description

With the ST8 servo tester, the performance data of servos are displayed visually. A true multifunction device with up to 28V output voltage, 8-channel signal output, integrated current measurement, data display as curve diagram and many other functions.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)