• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Top Grip CPU Holder 323

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Top Grip CPU Holder 323

  • Underdesk installation
  • Can almost all CPU's between 50-275 mm width and 380-580 mm high wear
  • Extendable 265 mm and 360° swivel
  • Height-, width- and depth adjustable
  • Maximum load 20kg

Technical specifications

  • Turn angle: 360
  • Colour of product: Black
  • Source data-sheet: Icecat.biz
  • Maximum weight (capacity): 20
  • Dimensions (WxDxH): 407 x 205 x 680
Max. load

20 kg

Product type

PC bracket

Mounting type

Undertable

Factory colour

Black

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 660430 Top Grip CPU Holder 323

Description

The Top Grip Pull/Out rotatable, will secure the CPU underneath the desk top. This version however can be rotated 360° and pulled out 265mm towards its user for even easier access. Especially useful when the CPU is mounted in a far corner of the desk or behind a desktop support bar. Stick and screw tape for easy installation. * To be mounted on the bottom of the desktop * Holds any CPU/PC between 50-275mm wide and 380-580mm high * Can be pulled out 265mm and rotate 360° * Self adhesive tape simplifies installment (stick and screw) * Comes with all necessary screws and washers * Height, width, depth adjustable and rotatable * Max. weight capacity of 20kg. * Max. dimensions (wxdxh): 407 x 205 x 680mm

Features

  • Self-adhesive tape, simplified mounting (glue and screws)
  • Supplied with all necessary screws and rings

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.