• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Toparc 043503 Electrode holder - 200 A - 35 mm²

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electrode holder - 200 A - 35 mm²

  • For electrodes up to 3.2 mm
  • Max. cable dia. 35 mm²
  • This text is machine translated.

Technical specifications

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3020956 Toparc 043503 Electrode holder - 200 A - 35 mm²

More interesting products

(*All information is plus legal VAT)