• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Topstar Stool Sitness Bob Black, Silver SU49BR0

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TOPSTAR seat stool Sitness ® Bob chrome

  • Max. weight of the user: 110 kg
  • Max. duration of use/day: 4 hours/day
  • Seat shape: round seat
  • With seating adjustment
  • Seat width: 38.5 cm
  • Max. Seat Height: 57 cm
  • Min. Seat height: 44 cm
  • Height adjustment type: gas spring
  • Seat material: 100% Polyester
  • Seat color: black

Technical specifications

Product type

Stool

Factory colour

Black

Silver

User weight (max.)

110 kg

Material

Polyester

Weight

7.6 kg

Product type description

Fitness-Hocker

Seat height (max.)

57 cm

Seat height (min.)

44 cm

Adjustment type (chairs)

Backrest adjustment

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1619366 Topstar Stool Sitness Bob Black, Silver SU49BR0

Signal word

Caution

Description

Newly developed seat alternative for movable seats, trains the back and acts preventive against back problems. horizontal oscillation effect by a moveable tires element made of thermoplastic polyurethanes. Design stand wear ring polished aluminum or aluminum painted white.

This text is machine translated.

Features

  • Seat stool

What kind of Stools are you looking for?