Datasheet 2302805 TORK 420102 Antibacterial gel 475 ml 6 pc(s)
Security datasheet
Security datasheet 2302805 TORK 420102 Antibacterial gel 475 ml 6 pc(s)
Signal word
Danger
GHS / H Statements
H 225: Highly flammable liquid and vapour
H 319: Causes serious eye irritation
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 233: Keep container tightly closed
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 337+313: If eye irritation persists: seek medical advice
P 403+235: Store in a cool and well-ventilated place
P 501: Dispose of contents/container at …
Description
Prevent infections with the highly effective Tork hand disinfectant gel containing 80% denatured alcohol (w/w). Quickly disinfect your hands. This disinfectant has been specially developed for frequent use without sticky residues. ideal for healthcare, even meets the requirements of the hand-to-hand churgic infection. Suitable for Tork Mini liquid soap dispenser, which is easy to use and provides good hand hygiene for all users.
This text is machine translated.
Hints
Use biocidal products carefully. Always read the label and product information before use.
Description
Prevent infections with the highly effective Tork hand disinfectant gel containing 80% denatured alcohol (w/w). Quickly disinfect your hands. This disinfectant has been specially developed for frequent use without sticky residues. ideal for healthcare, even meets the requirements of the hand-to-hand churgic infection. Suitable for Tork Mini liquid soap dispenser, which is easy to use and provides good hand hygiene for all users.
This text is machine translated.
Hints
Use biocidal products carefully. Always read the label and product information before use.
What kind of Antibacterial Handwash are you looking for?