• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK 552008 Elevation Towel dispenser Plastic Black 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

16 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Xpress hand towel dispenser for Multifold paper towels H2, with cut sheet removal, black 552008

  • Tork Xpress paper towel dispenser in Elevation Design:
  • Hygienic removal of individual towels
  • Easy refilling, easy maintenance
  • For washrooms with low to medium visitor frequency
  • Award-winning design: Winner of the if Product Design Award and the Red Dot Award 2009
  • Pre-fabricated drill holes for simple wall mounting
  • Holds max. 2.5 bundles

Technical specifications

Product type

Towel dispenser

Factory colour

Black

Content

1 pc(s)

Dim

(L x W x H) 400 cm x 300 mm x 200 mm

Material

Plastic

Width

300 mm

Height

200 mm

Length

400 cm

Depth

400 mm

Series

Tork H2

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2445647 TORK 552008 Elevation Towel dispenser Plastic Black 1 pc(s)

Description

The attractive Tork Xpress hand towel dispenser in slim lines offers the ideal solution for low to medium frequency washrooms. Due to the individual sheet removal, it is particularly hygienic and efficient.

Tork Elevation design
Modern, functional and seamless - these are the attributes that make up the elegant elevation design. The high-gloss casing made of high-quality plastic in black or white leaves an excellent impression on visitors to your washroom

This text is machine translated.

Features

  • Towel dispenser in functional, modern elevation design, suitable for Tork H2 Multifold paper towels
  • The individual sheet removal avoids waste and is also particularly hygienic
  • The economical removal of individual paper towels is sustainable and also particularly efficient
  • The folding hand towel dispenser is ideal for low to medium frequency washrooms

What kind of Towel dispenser are you looking for?

More interesting products

(*All information is plus legal VAT)