• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK 564050 #####Damenhygienesprender White 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

#####Damenhygienesprender

Factory colour

White

Content

1 pc(s)

Dim

(W x H x D) 32 x 39.4 x 12.10 mm

Width

32 mm

Height

39.4 mm

Depth

12.10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3865129 TORK 564050 #####Damenhygienesprender White 1 pc(s)

What kind of Towel dispenser are you looking for?