• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK Hand cream 597210 6 pc(s)

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 31.67)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TORK hand cream for work S7, gentle to the skin, 6 x 1000 ml, 597210

  • Gentle to the skin ECARF-certified
  • Coatings are not damaged
  • Certified by the Fraunhofer Institute
  • Suitable for use in rubber production
  • Certified by the German Institute for Rubber Technology (DIK)

Technical specifications

Content

6 pc(s)

Product type

Hand cream

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3865135 TORK Hand cream 597210 6 pc(s)

Description

Preventive protection, which strengthens the skin and prevents dryness.
The TORK hand cream for work is the first step in the TORK hand care plan. The hand cream was specially developed for the industry segment to protect the skin of your employees. It is compatible with the TORK dispenser for hand cleaner and hand cream. This ensures hygienic and accessible hand care throughout your facility and prevents excessive consumption through controlled dispensing.

This text is machine translated.

Features

  • 6 x 1000 ml

Scope of delivery

  • TORK hand cream for the work S7

System requirements

  • Compatible with the TORK S7 dispenser.

What kind of Skin Care & Skin Cream are you looking for?

More interesting products

(*All information is plus legal VAT)