• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK S4 564500 Soap dispenser White

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

132 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TORK soap dispenser S4

  • Wide range of TORK refills such as soap, shower gel and disinfectant
  • Compatible with liquid soap, foam and gel
  • Variable dosing size
  • Specially designed for more than one million applications (based on longevity tests)
  • 90% of the ingredients of all soap refills of natural origin (according to specification and ISO16128, including water)
  • Easy to refill thanks to a transparent level indicator
  • Fast refill in less than 10 seconds
  • Serves up to 1,650 guests (based on TORK foam soap and 0.4 ml per dose at 1.5 withdrawals per guest)
  • Soap consumption by foam soap can be reduced by up to 50% compared to liquid soap (test of Essity: Use of TORK foam soap as compared to TORK liquid soap in an elevation dispenser)
  • Sealed bottle with single use pump for lower risk of contamination when refilling
  • Easy to use certified by the Swedish Rheumatism Organization

Technical specifications

Product type

Soap dispenser

Factory colour

White

Material

Plastic

Width

112 mm

Height

290 mm

Length

99 mm

Mounting type

Wall

Series

S4

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402570 TORK S4 564500 Soap dispenser White

Description

TORK dispenser for soaps and hand sanitizer white S4:
You can use our TORK soap and hand disinfection dispenser anywhere. To meet your company's needs, you have a wide range of soaps, shower gels and hand sanitizer available. The factory-sealed bottles ensure hygiene when refilling, while the reliable output function, variable dosing and the "easy to use"-certified design promote optimal hand hygiene. The practical, modern design of this versatile TORK dispenser will leave you a lasting impression with your guests.

This text is machine translated.

Hints

Compatible with TORK S4 refills.

What kind of Soap Dispensers are you looking for?

More interesting products

(*All information is plus legal VAT)