• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK Toilet paper T4-System 110767 White No. of layers: 2 -ply 64 pc(s)

Eco
1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

29 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 64 pc(s))
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TORK small rolls of toilet paper white T4, Advanced, 2-layer, 64 × 250 sheets, 110767

  • The advantages at a glance:
  • More comfort in washrooms with low visitor frequency
  • Cost-efficient advanced quality
  • The appealing design leaves a good impression with guests
  • TORK Easy Handling® plastic packaging for easy carrying and disposal of the packaging
  • 'Blue Angel' Logo, Environmental Label. A blue seal featuring a stylised figure with a laurel wreath. Weblink: www.blauer-engel.de/uz5

Technical specifications

Product type

Toilet paper

No. of layers

2 -ply

Material

Tissue

embossed

Yes

perforated

Yes

Factory colour

White

Content

64 pc(s)

UKCA

not relevant

Eco badge reference

Blauer Engel DE-UZ 5

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3412813 TORK Toilet paper T4-System 110767 White No. of layers: 2 -ply 64 pc(s)

Description

TORK small rolls of toilet paper white T4:
Save costs with the same performance thanks to the advanced quality of our TORK small roll toilet paper.

The 2-layer construction and attractive design make for a good impression and pamper guests with the comforts of home in the less frequented washrooms.

Protect the rollers and improve hygiene thanks to the closed design of our TORK T4 toilet paper dispenser. The TORK Easy Handling® plastic packaging also makes carrying toilet paper a breeze. The packaging is made of at least 30% post-consumer recycling plastics (PCR plastics).

This text is machine translated.

Hints

Compatible with the TORK small rolls toilet paper T4 system