• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK Xpressnap Fit® Paper napkin 15830 1 Set

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Tork Xpressnap Fit® White Spender napkin N14

  • The paper napkins are removed individually
  • Workflows such as refilling dispensers are made more efficient by using the level indicator
  • Napkins are always within reach even during peak periods - for a constantly high level of service

Technical specifications

Product type

Paper napkin

Factory colour

White

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2445593 TORK Xpressnap Fit® Paper napkin 15830 1 Set

Description

Tork has developed an especially efficient napkin concept with Xpressnap Fit. It helps restaurateurs to optimize the efficiency and hygiene of their operations. With these paper napkins the counter and table dispensers of the Tork Xpressnap Fit "Signature Line" are filled. Made from FSC certified, 100% recycled material, it makes a significant contribution to sustainability.

This text is machine translated.

Features

  • The dispenser napkins for optimum hygiene, satisfied guests and an increase in efficiency: Innovative Tork napkin system for restaurants - with cut-sheet removal, which was proven to reduce the amount of waste
  • Increase productivity and reduce waste: With economical cut-sheet removal, costly napkin waste is a thing of the past - reduces the number of discarded, unused napkins by more than 50% */** - serve 90% more guests between refills*
  • Offer your guests a first-class service experience: When you remove them, your visitors receive a compact folded napkin that can be unfolded to a comfortable size - reducing the storage space required for napkins by up to 35%**
  • Sustainable and environmentally conscious: Paper napkins made from 100% recycled material – with FSC certification and EU Ecolabel – with Tork Easy Handling: Easy to open packaging, easy to fold, easy to transport and store

Scope of delivery

  • 6 x 6 bundles x 120 napkins

More interesting products

(*All information is plus legal VAT)