

Torpedo fuse
400 V AC
2 A
2 A
20 kA
Ceramic fuse
1 pc(s)
E 9F8 GG2
Ceramic fuse
Other
AC
2 A
400 V
Other
gL/gG (cable protection/equipment protection)
Other
20 kA
0.45 W
yes
Datasheet 3112567 Torpedo fuse 2 A 400 V AC ABB E 9F8 GG2 1 pc(s)
User & Safety Instructions 3112567 Torpedo fuse 2 A 400 V AC ABB E 9F8 GG2 1 pc(s)