• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Torpedo fuse 5 A 1000 V DC ABB E 9F5 PV 1 pc(s) Piece

EAN:
Part number:
Item no:
Packaging type
Piece
Product type
Torpedo fuse
Nominal voltage
1000 V DC
Nominal current - rounded value
5 A
Content
1 pc(s)
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Torpedo fuse

Nominal voltage

1000 V DC

Nominal current

5 A

Nominal current - rounded value

5 A

Switch-off capacity

50 kA

Type

Ceramic fuse

Content

1 pc(s)

Type

E 9F5 PV

Ceramic fuse

10x38 mm

DC

5 A

1000 V

Other

Other

Other

50 kA

1.12 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3112537 Torpedo fuse 5 A 1000 V DC ABB E 9F5 PV 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3112537 Torpedo fuse 5 A 1000 V DC ABB E 9F5 PV 1 pc(s) Piece

Description

E 9F PV series cylindrical fuses are specially designed for over-current protection of Pho-
Photovoltaic applications to 1000 V direct current. Thanks to the large current range
The E series is suitable for voltages from 1 A to 30 A and a high rated voltage of 1000 V DC
9F PV Ideal for protection of strings, frequency converters and OVR surge arresters
In accordance with IEC 60269-6 “Additional requirements for fuse inserts for the protection of
Solar photovoltaic energy generation systems’.

This text is machine translated.