• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Torpedo fuse 8 A 690 V AC ABB E 9F22 GG8 1 pc(s) Piece

Packaging type
Piece
Product type
Torpedo fuse
Nominal voltage
690 V AC
Nominal current - rounded value
8 A
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Torpedo fuse

Nominal voltage

690 V AC

Nominal current

8 A

Nominal current - rounded value

8 A

Switch-off capacity

120 kA

Type

Ceramic fuse

Content

1 pc(s)

Type

E 9F22 GG8

Ceramic fuse

22x58 mm

AC

8 A

690 V

Other

gL/gG (cable protection/equipment protection)

Other

120 kA

1.6 W

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3112582 Torpedo fuse 8 A 690 V AC ABB E 9F22 GG8 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3112582 Torpedo fuse 8 A 690 V AC ABB E 9F22 GG8 1 pc(s) Piece

Description

E 9F gG cylinder fuses for fuse holders and circuit breakers. The gG class cylinder fuses are suitable for standard applications for protection of electronic devices and cables. The fuses are available in all common sizes (8.5 x 31.5 mm, 10.3 x 38 mm, 14 x 51 mm and 22 x 58 mm) at currents from 1 A to 125 A.

This text is machine translated.