Toshiba MG10 Series MG10ACA20TE - hard disk - enterprise - 20 TB - internal - 3.5" (8.9 cm)
Conventional magnetic recording (CMR) for wide compatibility
Toshiba flux control Microwave-assisted magnetic recording (FC-MAMR) technology
Helium-sealed design with 10 hard disks for excellent storage density
Industry standard 3.5 inch form factor with a height of 26.1 mm
7200 rpm power
SATA 6.0Gbit/s interface
Low power consumption profile with excellent energy efficiency (W/TB) for better TCO
Improved energy efficiency compared to previous generations of the MG series
Technical specifications
SATA 6Gb/s - 7200 RPM - buffer 512 MB
Product type
AV Converter
Connection type
HDMI
Type A
HDMI plug
Type B
HDMI plug
Cable length
0 mm
Factory colour
Multicolour
Version
Converter
Cable use
AV
Weight
500 g
Interfaces
SATA
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3731215 Toshiba AV Converter MG10ACA20TE [ - ]
Description
Up to 20 TB capacity for conventional magnetic recording (CMR). Contains Toshiba's persistent write cache technology to protect against data loss in the event of a sudden power failure (512e models). 10-disk design for superior storage density. Seals helium in the interior of the 10-disc mechanism in order to reduce air resistance and achieve a lower power profile. Lower operational performance profile that offers excellent performance efficiency (W/TB) for better TCO.
This text is machine translated.
Features
Toshiba MG10 Series MG10ACA20TE - hard disk - Enterprise - 20 TB - SATA 6Gb/s
Type : hard disk - internal
Capacity : 20 TB
Form factor : 3.5" (8.9 cm)
Interface : SATA 6Gb/s
Data transfer rate : 600 Mbps
Buffer size : 512 MB
Spindle speed : 7200 rpm
Drive class : Enterprise
Features : Persistent Write Cache Technology, Helium Sealed Drive Design, Flux Control Microwave Assisted Magnetic Recording (FC-MAMR), Workload up to 550 TB per year, Conventional Magnetic Recording (CMR), Advanced Format 512e, Non-disruptive (24x7)
Weight: 720 g
Description
Up to 20 TB capacity for conventional magnetic recording (CMR). Contains Toshiba's persistent write cache technology to protect against data loss in the event of a sudden power failure (512e models). 10-disk design for superior storage density. Seals helium in the interior of the 10-disc mechanism in order to reduce air resistance and achieve a lower power profile. Lower operational performance profile that offers excellent performance efficiency (W/TB) for better TCO.
This text is machine translated.
Features
Toshiba MG10 Series MG10ACA20TE - hard disk - Enterprise - 20 TB - SATA 6Gb/s
Type : hard disk - internal
Capacity : 20 TB
Form factor : 3.5" (8.9 cm)
Interface : SATA 6Gb/s
Data transfer rate : 600 Mbps
Buffer size : 512 MB
Spindle speed : 7200 rpm
Drive class : Enterprise
Features : Persistent Write Cache Technology, Helium Sealed Drive Design, Flux Control Microwave Assisted Magnetic Recording (FC-MAMR), Workload up to 550 TB per year, Conventional Magnetic Recording (CMR), Advanced Format 512e, Non-disruptive (24x7)
Weight: 720 g
What kind of Audio & HDMI Converters are you looking for?