• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Toyota Material Handling BT24010052BNN Pallet truck Load capacity (max.) 2300 kg Yoke length 100 cm Upstroke (max.) 20 c

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pallet truck

Max. load capacity

2300 kg

Yoke length

100 cm

Upstroke (max.)

20 cm

Upstroke (min.)

8.5 cm

Length

136.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1364374 Toyota Material Handling BT24010052BNN Pallet truck Load capacity (max.) 2300 kg Yoke length 100 cm Upstroke (max.) 20 c

Description

Load 2300 kg, robot welded frame made of special steel, grease and PTFE-bearing on demanding points allow easy maintenance, ergonomic angled and temperature friendly-covered tongue handle made of high-strength polymer, special hydraulic with vertical control is connected between the hand lever and release valve with a chain, in connection with the powerful thrust bearing is a controlled raise and lower and a gentle shunting gewah, Roles: Steering Wheels Nylon, fork rollers nylon, tandem, steering wheels Ø x B = 175 x 60 mm, fork rollers Ø x B = 85 x 75 mm.

This text is machine translated.

Features

  • Operating Hub: Manual / hydraulic
  • Lifting height (minimum): 85 mm
  • Weighing function: no
  • Length fork: 1000 mm
  • Chassis Operation: manual
  • Upstroke (max.): 200 mm
  • Length: 1365 mm
  • Schnellhub: no.