User & Safety Instructions 1364410 Toyota Material Handling BT24010052BPP Pallet truck Load capacity (max.) 2300 kg Yoke length 100 cm Upstroke (max.) 20 c
Description
Load 2300 kg, robot welded frame made of special steel, grease and PTFE-bearing on demanding points allow easy maintenance, ergonomic angled and temperature friendly-covered tongue handle made of high-strength polymer, special hydraulic with vertical control is connected between the hand lever and release valve with a chain, in connection with the powerful thrust bearing is a controlled raise and lower and a gentle shunting gewah, Roles: steering wheels polyurethane, fork rollers polyurethane, tandem, steering wheels Ø x B = 175 x 60 mm, fork rollers Ø x B = 85 x 75 mm.
This text is machine translated.
Features
Operating Hub: Manual / hydraulic
Lifting height (minimum): 85 mm
Weighing function: no
Length fork: 1000 mm
Chassis Operation: manual
Upstroke (max.): 200 mm
Length: 1365 mm
Schnellhub: Yes.
Description
Load 2300 kg, robot welded frame made of special steel, grease and PTFE-bearing on demanding points allow easy maintenance, ergonomic angled and temperature friendly-covered tongue handle made of high-strength polymer, special hydraulic with vertical control is connected between the hand lever and release valve with a chain, in connection with the powerful thrust bearing is a controlled raise and lower and a gentle shunting gewah, Roles: steering wheels polyurethane, fork rollers polyurethane, tandem, steering wheels Ø x B = 175 x 60 mm, fork rollers Ø x B = 85 x 75 mm.