User & Safety Instructions 1364406 Toyota Material Handling BT24080052BPP Pallet truck Load capacity (max.) 2300 kg Yoke length 80 cm Upstroke (max.) 20 cm
Description
Load 2300 kg, robot welded frame made of special steel, grease and PTFE-bearing on demanding points allow easy maintenance, ergonomic angled and temperature friendly-covered tongue handle made of high-strength polymer, special hydraulic with vertical control is connected between the hand lever and release valve with a chain, in connection with the powerful thrust bearing is a controlled raise and lower and a gentle shunting gewah, Roles: steering wheels polyurethane, fork rollers polyurethane, tandem, steering wheels Ø x B = 175 x 60 mm, fork rollers Ø x B = 85 x 75 mm.
This text is machine translated.
Features
Operating Hub: Manual / hydraulic
Lifting height (minimum): 85 mm
Weighing function: no
Length fork: 800 mm
Chassis Operation: manual
Upstroke (max.): 200 mm
Length: 1165 mm
Schnellhub: no.
Description
Load 2300 kg, robot welded frame made of special steel, grease and PTFE-bearing on demanding points allow easy maintenance, ergonomic angled and temperature friendly-covered tongue handle made of high-strength polymer, special hydraulic with vertical control is connected between the hand lever and release valve with a chain, in connection with the powerful thrust bearing is a controlled raise and lower and a gentle shunting gewah, Roles: steering wheels polyurethane, fork rollers polyurethane, tandem, steering wheels Ø x B = 175 x 60 mm, fork rollers Ø x B = 85 x 75 mm.