• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Toyota Material Handling BT24080052SNR Pallet truck Load capacity (max.) 2300 kg Yoke length 80 cm Upstroke (max.) 20 cm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pallet truck

Max. load capacity

2300 kg

Yoke length

80 cm

Upstroke (max.)

20 cm

Upstroke (min.)

8.5 cm

Length

116.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1364381 Toyota Material Handling BT24080052SNR Pallet truck Load capacity (max.) 2300 kg Yoke length 80 cm Upstroke (max.) 20 cm

Description

Load 2300 kg, robot welded frame made of special steel, grease and PTFE-bearing on demanding points allow easy maintenance, ergonomic angled and temperature friendly-covered tongue handle made of high-strength polymer, special hydraulic with vertical control is connected between the hand lever and release valve with a chain, in connection with the powerful thrust bearing is a controlled raise and lower and a gentle shunting gewah, Roles: steering wheels full rubber, fork rollers nylon, simple, steering wheels nylon, fork rollers nylon, simple, steering wheels Ø x B = 175 x 60 mm, fork roll dia x W = 85 x 100 mm.

This text is machine translated.

Features

  • Operating Hub: Manual / hydraulic
  • Lifting height (minimum): 85 mm
  • Weighing function: no
  • Length fork: 800 mm
  • Chassis Operation: manual
  • Upstroke (max.): 200 mm
  • Length: 1165 mm
  • Schnellhub: no.