• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Toyota Material Handling BT36111552BPR Pallet truck Load capacity (max.) 2300 kg Yoke length 115 cm Upstroke (max.) 20 c

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pallet truck

Max. load capacity

2300 kg

Yoke length

115 cm

Upstroke (max.)

20 cm

Upstroke (min.)

8.5 cm

Length

151.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1364404 Toyota Material Handling BT36111552BPR Pallet truck Load capacity (max.) 2300 kg Yoke length 115 cm Upstroke (max.) 20 c

Description

Load 2300 kg, robot welded frame made of special steel, grease and PTFE-bearing on demanding points allow easy maintenance, ergonomic angled and temperature friendly-covered tongue handle made of high-strength polymer, special hydraulic with vertical control is connected between the hand lever and release valve with a chain, in connection with the powerful thrust bearing is a controlled raise and lower and a gentle shunting gewah, through quick lift hub reaches the fork the range already with the first pumpenhub and raises this with the second pumpenhub at, up to a load of 140 kg and switches automatically to standard-hub at higher load, Roles: steering wheels full rubber, fork rollers nylon, tandem, steering wheels nylon, fork rollers nylon, tandem, steering wheels Ø x B = 175 x 60 mm, fork roll dia x W = 85 X 75 mm.

This text is machine translated.

Features

  • Operating Hub: Manual / hydraulic
  • Lifting height (minimum): 85 mm
  • Weighing function: no
  • Length fork: 1150 mm
  • Chassis Operation: manual
  • Upstroke (max.): 200 mm
  • Length: 1515 mm
  • Schnellhub: Yes.