User & Safety Instructions 1364391 Toyota Material Handling BT36111552SNR Pallet truck Load capacity (max.) 2300 kg Yoke length 115 cm Upstroke (max.) 20 c
Description
Load 2300 kg, robot welded frame made of special steel, grease and PTFE-bearing on demanding points allow easy maintenance, ergonomic angled and temperature friendly-covered tongue handle made of high-strength polymer, special hydraulic with vertical control is connected between the hand lever and release valve with a chain, in connection with the powerful thrust bearing is a controlled raise and lower and a gentle shunting gewah, through quick lift hub reaches the fork the range already with the first pumpenhub and raises this with the second pumpenhub at, up to a load of 140 kg and switches automatically to standard-hub at higher load, Roles: steering wheels full rubber, fork rollers nylon, simple, steering wheels nylon, fork rollers nylon, simple, steering wheels Ø x B = 175 x 60 mm, fork roll dia x W = 85 X 100 mm.
This text is machine translated.
Features
Operating Hub: Manual / hydraulic
Lifting height (minimum): 85 mm
Weighing function: no
Length fork: 1150 mm
Chassis Operation: manual
Upstroke (max.): 200 mm
Length: 1515 mm
Schnellhub: Yes.
Description
Load 2300 kg, robot welded frame made of special steel, grease and PTFE-bearing on demanding points allow easy maintenance, ergonomic angled and temperature friendly-covered tongue handle made of high-strength polymer, special hydraulic with vertical control is connected between the hand lever and release valve with a chain, in connection with the powerful thrust bearing is a controlled raise and lower and a gentle shunting gewah, through quick lift hub reaches the fork the range already with the first pumpenhub and raises this with the second pumpenhub at, up to a load of 140 kg and switches automatically to standard-hub at higher load, Roles: steering wheels full rubber, fork rollers nylon, simple, steering wheels nylon, fork rollers nylon, simple, steering wheels Ø x B = 175 x 60 mm, fork roll dia x W = 85 X 100 mm.