User & Safety Instructions 1364371 Toyota Material Handling BT36180052SNN Pallet truck Load capacity (max.) 2300 kg Yoke length 80 cm Upstroke (max.) 20 cm
Description
Load 2300 kg, robot welded frame made of special steel, grease and PTFE-bearing on demanding points allow easy maintenance, ergonomic angled and temperature friendly-covered tongue handle made of high-strength polymer, special hydraulic with vertical control is connected between the hand lever and release valve with a chain, in connection with the powerful thrust bearing is a controlled raise and lower and a gentle shunting gewah, through quick lift hub reaches the fork the range already with the first pumpenhub and raises this with the second pumpenhub at, up to a load of 140 kg and switches automatically to standard-hub at higher load, Roles:, steering wheels nylon, fork rollers nylon, simple, steering wheels Ø x B = 175 x 60 mm, fork roll dia x W = 85 x 100 mm.
This text is machine translated.
Features
Operating Hub: Manual / hydraulic
Lifting height (minimum): 85 mm
Weighing function: no
Length fork: 800 mm
Chassis Operation: manual
Upstroke (max.): 200 mm
Length: 1165 mm
Schnellhub: no.
Description
Load 2300 kg, robot welded frame made of special steel, grease and PTFE-bearing on demanding points allow easy maintenance, ergonomic angled and temperature friendly-covered tongue handle made of high-strength polymer, special hydraulic with vertical control is connected between the hand lever and release valve with a chain, in connection with the powerful thrust bearing is a controlled raise and lower and a gentle shunting gewah, through quick lift hub reaches the fork the range already with the first pumpenhub and raises this with the second pumpenhub at, up to a load of 140 kg and switches automatically to standard-hub at higher load, Roles:, steering wheels nylon, fork rollers nylon, simple, steering wheels Ø x B = 175 x 60 mm, fork roll dia x W = 85 x 100 mm.