• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Toyota Material Handling LWE140_1150 Pallet truck Load capacity (max.) 1400 kg Yoke length 115 cm Upstroke (max.) 20.5 c

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pallet truck

Max. load capacity

1400 kg

Yoke length

115 cm

Upstroke (max.)

20.5 cm

Upstroke (min.)

8.5 cm

Length

163.1 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1364429 Toyota Material Handling LWE140_1150 Pallet truck Load capacity (max.) 1400 kg Yoke length 115 cm Upstroke (max.) 20.5 c

Description

Load 1400 kg, ergonomic tiller with easy-to-use controls, with electronic brake system, automatic parking brake, Sicherheits-Auffahrschalter, emergency stop switches and integrated charger - drive system with AC-phase current traction motor with code activation, powerful armoured drive battery, battery display, operating hours counter and deep discharge protection for the battery, speed, acceleration and braking performance can be adjusted by the operator using the tongue, the electronic speed control allows both vertically as well as in the case of normal tongue position a very slow driving, the regenerative braking system performs the energy to the battery, back, rolls: high stability and driving safety through spring-mounted, interconnected gauge wheels and fixed drive wheel, Drive Wheel Ø x B = 230 x 70 mm, fork rollers Ø x B = 85 x 100 mm, support wheels Ø x B = 125 x 50 mm.

This text is machine translated.

Features

  • Operating Hub: electrically
  • Lifting height (minimum): 85 mm
  • Weighing function: no
  • Length fork: 1150 mm
  • Chassis Operation: electrical
  • Upstroke (max.): 205 mm
  • Length: 1631 mm
  • Schnellhub: no
  • Turning Radius: 1420 mm
  • Power supply: 2 x 12 V/150 Ah
  • Traction motor: 1 KW
  • Driving speed without load 6 km/h
  • Ground speed with load 6 km/h.