
Highlights & Details
TP-LINK Archer AX3000 Gigabit Ethernet Dual Band (2.4 GHz/5 GHz) 5G white
- Desktop-/POLE-Router White
- Dual band (2.4 GHz/5 GHz) Wi-Fi 6 (802.11ax) 3000 Mbit/s
- Gigabit Ethernet
- Ethernet WAN SIM card slot
- Number of Ethernet LAN connections (RJ-45): 2
- Quality of Service (QoS) support
- This text is machine translated.
Technical specifications
- Wi-Fi band Dual (2.4 GHz/5 GHz)
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax)
- NanoSIM card type
- Product type: Desktop/pole router
- Supports Windows operating systems: Windows 10 7, Windows 10 Education, Windows 10 Education x64, Windows 10 Enterprise, Windows 10 Enterprise x64, Windows 10 Home, Windows 10 Home x64, Windows 7 IOT Core, Windows 2000 IoT Enterprise, Windows 10 Pro, Windows 10 Pro x64, Windows 10 Professional, Windows 10, Windows 7 Enterprise, Windows 2000 Enterprise x64, Windows 7 Home Basic, Windows 7 Home Basic x64, Windows 7 Home Premium, Windows 7 Home Premium x64,Windows 7 8.1 Professional,Windows 7 8.1 Professional x64,Windows 7 8.1 Starter,Windows 8 Starter x64,Windows 8 Ultimate,Windows 8 Ultimate x64,Windows 8 x64,Windows 8,Windows 8 Enterprise,Windows 7 Enterprise x64,Windows 8.1 Pro x64,Windows 7 Enterprise,Windows 8.1 Enterprise x64,Windows 7 Pro,Windows 8.1 Pro x64,Windows 7 x64,Windows 98SE,Windows NT,Windows RT 8.1,Windows Vista business,Windows Vista Business x64,Windows Vista Enterprise,Windows Vista Enterprise x64,Windows Vista Home Basic,Windows Vista Home Basic x64,Windows Vista Home Premium,Windows Vista Home x64,Windows Vista Ultimate,Windows Vista x64,Windows Vista x64,Windows XP, Windows XP Home,Windows XP Home x64,Windows XP Professional,Windows XP Professional x64
- Product type
Wi-Fi router
- Type
Archer NX500 V1
- Function
Router
- Wi-Fi standard
IEEE802.11a
IEEE802.11ac
IEEE802.11ax
IEEE802.11b
IEEE802.11g
IEEE802.11n
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi speed 2.4 GHz
574 MBit/s
- Wi-Fi speed 5 GHz
2402 MB/s
- WPS compatible
Yes
- No. of antennas
10 x
- 10/100/1000 Mbps ports
2 x
- Width
99 mm
- Height
99 mm
- Depth
190 mm
- Weight
610 g
- Factory colour
White
- Max. output current
2 A
- Output voltage
12 V
- Power supply (details)
100 - 240 V
- Safety
64-bit WEP
128-bit WEP
WPA
WPA-PSK
WPA2
WPA2-PSK
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Ethernet LAN
yes
- Storage relative humidity (H-H)
5 - 90 %
- URL filtering
yes
- Universal Plug and Play (UPnP)
yes
- Guest access
yes
- Dynamic DNS (DDNS)
yes
- Wi-Fi Multimedia (WMM)/(WME)
yes
- USB port
no
- Filtering
yes
- DSL WAN
no
- Ethernet WAN
yes
- SIM card slot
yes
- WLAN data transfer rate (max)
3000 Mbit/s
- WLAN data transfer rate (first band)
574 Mbit/s
- WLAN data transfer rate (second band)
2402 Mbit/s
- Quality of Service (QoS) support
yes
- DHCP client
yes
- DHCP server
yes
- Reset button
yes
- Customs product code (TARIC)
8517620000
- Port triggering
yes
- Number of guest networks (5 GHz)
1
- Number of guest networks (2.4 GHz)
1
- Parental control
yes
- Maximum Tx power (2.4 GHz)
20 dBmW
- Maximum Tx power (5 GHz)
30 dBmW
- Quick installation guide
yes
- Number of products included
1 Stück(e)
- DMZ support
yes
- IP address filtering
yes
- Port forwarding
yes
- Operating relative humidity (H-H)
10 - 90 %
- DoS attack prevention
yes
- Storage temperature (T-T)
-40 - 70 °C
- Package weight
1.27 kg
- Mac compatibility
yes
- Built-in display
no
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3799876 TP-LINK Archer NX500 V1 Wi-Fi router 2.4 GHz, 5 GHz
What kind of WLAN Routers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








