
Highlights & Details
TP-LINK WL-USB Archer T2U Nano AC600-USB Controller-WLAN
- Fast WLAN speed - up to 200 Mbit/s on the 2.4 Ghz and 433 Mbit/s on 5 GHz
- Dual-band WLAN for flexible connection, improved cooperation with the dual-band WLAN router for faster speed and longer range
- Nano design - mini-format, ideal for use on the go
Technical specifications
- Supports 64/128-bit WEP, WPA/WPA2, WPA-PSK/WPA2-PSK 21/5000 encryption standards
- Product type
Wi-Fi adapter
- Type
Archer T2U Nano
- Wi-Fi transmission rate (max.)
600 MBit/s
- Wi-Fi speed 2.4 GHz
200 MBit/s
- Wi-Fi speed 5 GHz
433 MBit/s
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi standard
IEEE802.11a
IEEE802.11ac
IEEE802.11b
IEEE802.11g
IEEE802.11n
- Interfaces
USB A (USB 2.0)
- Weight
0.076
- Width
15 mm
- Height
7.1 mm
- Length
18.6 mm
- Factory colour
Black
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1898621 TP-LINK Archer T2U Nano Wi-Fi adapter USB A (USB 2.0) 600 MBit/s
User & Safety Instructions
User & Safety Instructions 1898621 TP-LINK Archer T2U Nano Wi-Fi adapter USB A (USB 2.0) 600 MBit/s
Conformity certificate
Conformity certificate 1898621 TP-LINK Archer T2U Nano Wi-Fi adapter USB A (USB 2.0) 600 MBit/s
Description
The Archer T2U Nano receives WLAN signals on two separate bands. Thanks to the 256 QAM-technology is the data rate to 2.4 GHz of 150 Mbit/s to 200 Mbit/s increases, so that the performance by 33%. With 433 Mbit/s on 5 GHz, the archer T2U nano as ideal for bandwidth-intensive applications such as HD video streaming or online gaming, while the WLAN speed of 200 Mbit/s on the 2.4 GHz the normal use.
Miniature design in the Nano format
The USB Adapter Archer T2U nano fits into any USB port and is therefore ideal for travelers, students and the adventurer, so easy for anyone that is in motion.
Compact design and wireless roaming - Best choice for mobile browsing
The public WLAN makes it difficult to find a stable network, which when motion is different reception strong.
Thanks to the WLAN roaming is the Archer T2U automatically the best uninterrupted network. With its compact design, the archer T2U without a doubt the best selection for mobile browsing.
This text is machine translated.
Scope of delivery
- AC 600 Nano Wireless USB Adapter Archer T2U Nano
- Resource CD
- Quick installation guide
System requirements
- Windows 10/8/7/XP (32/64 bits). 1/8
- Mac OS X 10.9-10.13

























