
Highlights & Details
TP-LINK Omada EAP603 outdoor 1800 Mbit/s white Power over Ethernet (PoE)
- 2.4 GHz 573 Mbit/s
- 5 GHz 1201 Mbit/s
- Maximum data transfer rate of 1800 Mbps
- IEEE 802.11a, IEEE 802.11ax, IEEE 802.11b, IEEE 802.11g, IEEE 802.11k, IEEE 802.11n, IEEE 802.11r, IEEE 802.11v, IEEE 802.3at
- EAP, EAP-FAST, EAP-GTC, EAP-MD5, EAP-PEAP, EAP-SIM, EAP-TLS, EAP-TTLS, PEAP, PSK, SNMP, SSH, WPA-Enterprise, WPA-Personal, WPA2-Enterprise, WPA2-Personal, WPA2-Enterprise, WPA2-Personal
- Power over Ethernet (PoE)
- Number of antennas: 4 internal & external
- This text is machine translated.
Technical specifications
- Maximum data transfer rate of 1800 Mbit/s.
- Maximum data transfer rate (2.4 GHz): 573 Mbit/s.
- Maximum data transfer rate (5 GHz): 1201 Mbit/s.
- International protection class (IP code) IP65, IP66
- Product type
Wi-Fi access point
- Type
Omada EAP603-Outdoor V1
- Kit
Single
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Safety
EAP
EAP-FAST
EAP-GTC
EAP-MD5
EAP-PEAP
EAP SIM
EAP-TLS
EAP-TTLS
PEAP
PSK
Show more
- Power supply (LOV)
Power over Ethernet (PoE)
- Width
230 mm
- Height
69.7 mm
- Depth
207.5 mm
- Bluetooth
Yes
- Factory colour
White
- No. of antennas
4 x
- 10/100/1000 Mbps ports
1 x
- Gain
5 dBi
- UKCA
yes
- Operating temperature (T-T)
-30 - 70 °C
- Storage relative humidity (H-H)
5 - 90 %
- Backup function
yes
- Guest access
yes
- 2.4 GHz
yes
- 5 GHz
yes
- PoE adapter included
yes
- Number of SSID supported
16
- Power over Ethernet (PoE)
yes
- MAC address filtering
yes
- Web-based management
yes
- Access Control List (ACL)
yes
- Remote Authentication Dial-In User Service (RADIUS)
yes
- Quick start guide
yes
- Cloud-managed
yes
- 6 GHz
no
- IP address filtering
yes
- Operating relative humidity (H-H)
10 - 90 %
- Storage temperature (T-T)
-40 - 70 °C
- Mounting kit
yes
- Maximum outdoor range
300 m
- Power consumption (max)
4.8 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3799893 TP-LINK EAP603-OUTDOOR Omada EAP603-Outdoor V1 Single Wi-Fi access point 2.4 GHz, 5 GHz
What kind of Wi-Fi Access Points are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




