
Highlights & Details
TP-LINK Omada ER706W-4G WLAN router Gigabit Ethernet Dual band (2.4 GHz/5 GHz), black
- Desktop-/pole-Router black
- Dual band (2.4 GHz/5 GHz) Wi-Fi 6 (802.11ax) 2402 Mbit/s
- Gigabit Ethernet
- Ethernet WAN SIM card slot
- Number of Ethernet LAN connections (RJ-45): 5
- MIMO MU-MIMO TECHNOLOGY
- This text is machine translated.
Technical specifications
- Wi-Fi band Dual (2.4 GHz/5 GHz)
- NanoSIM card type
- Product type: Desktop/pole router
- Product type
Wi-Fi router
- Type
Omada ER706W-4G V1
- Function
Router
- Wi-Fi standard
IEEE802.11a
IEEE802.11ac
IEEE802.11ax
IEEE802.11b
IEEE802.11g
IEEE802.11n
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi speed 2.4 GHz
574 MBit/s
- Wi-Fi speed 5 GHz
2402 MB/s
- No. of antennas
5 x
- 10/100/1000 Mbps ports
5 x
- Width
226 mm
- Height
35 mm
- Depth
131 mm
- Factory colour
Black
- Memory techology
DDR4
512 MB
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Ethernet LAN
yes
- Storage relative humidity (H-H)
5 - 90 %
- URL filtering
yes
- Dynamic DNS (DDNS)
yes
- USB port
no
- DSL WAN
no
- Ethernet WAN
yes
- SIM card slot
yes
- 3G/4G USB modem compatibility
no
- WLAN data transfer rate (max)
2402 Mbit/s
- MIMO
yes
- VPN Passthrough
yes
- Access Control List (ACL)
yes
- DHCP server
yes
- Reset button
yes
- Bandwidth control
yes
- MU-MIMO technology
yes
- Flash memory
128 MB
- Operating relative humidity (H-H)
10 - 90 %
- Network address translation (NAT)
yes
- Storage temperature (T-T)
-40 - 70 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3799986 TP-LINK Omada ER706W-4G V1 Wi-Fi router 2.4 GHz, 5 GHz
What kind of WLAN Routers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







