
Highlights & Details
TP-LINK Omada ER706WP-4G WLAN router Gigabit Ethernet Dual band (2.4 GHz/5 GHz) black
- Desktop-/pole-Router black
- Dual band (2.4 GHz/5 GHz) 300 Mbit/s.
- Gigabit Ethernet
- Ethernet-WAN DSL-WAN SIM card slot 3G/4G USB modem compatibility
- Number of Ethernet LAN connections (RJ-45): 5
- USB connection
- Web-based management
- MU-MIMO technology
- This text is machine translated.
Technical specifications
- Wi-Fi band Dual (2.4 GHz/5 GHz)
- NanoSIM card type
- Product type: Desktop/pole router
- Product type
Wi-Fi router
- Type
Omada ER706WP-4G V1
- Function
Router
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi speed 2.4 GHz
574 MBit/s
- Wi-Fi speed 5 GHz
2402 MB/s
- No. of antennas
5 x
- 10/100/1000 Mbps ports
5 x
- Width
226 mm
- Height
35 mm
- Depth
131 mm
- Weight
0
- Factory colour
Black
- Memory techology
DDR4
- Gain
4.5 dBi
512 MB
- Safety
IPSec
SNMP
SNMPv2
SNMPv3
WPA
WPA2
WPA2-Personal
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Ethernet LAN
yes
- Antenna included
yes
- Storage relative humidity (H-H)
5 - 90 %
- URL filtering
yes
- Wall mountable
yes
- Short Message Service (SMS)
no
- Dynamic DNS (DDNS)
yes
- VPN tunnels quantity
50
- USB port
yes
- Filtering
yes
- DSL WAN
yes
- Ethernet WAN
yes
- SIM card slot
yes
- 3G/4G USB modem compatibility
yes
- WLAN data transfer rate (max)
300 Mbit/s
- Power over Ethernet (PoE)
yes
- Static route
yes
- SSID-based VLAN assignment
yes
- VPN Passthrough
yes
- Web-based management
yes
- DHCP client
yes
- DHCP server
yes
- Reset button
yes
- MU-MIMO technology
yes
- Intelligent Mesh technology
yes
- Flash memory
256 MB
- Port forwarding
yes
- Operating relative humidity (H-H)
10 - 90 %
- Network address translation (NAT)
yes
- Dual SIM support
yes
- Storage temperature (T-T)
-40 - 70 °C
- Detachable antenna(s)
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3799872 TP-LINK Omada ER706WP-4G V1 Wi-Fi router 2.4 GHz, 5 GHz
What kind of WLAN Routers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







