1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wi-Fi repeater
RE800BE V1
Repeater
2.4 GHz, 5 GHz and 6 GHz
2.4 GHz
5 GHz
6 GHz
8 x
(W x H x D) 302 x 96 x 262.5 mm
302 mm
96 mm
262.5 mm
4.985 kg
Yes
64-bit WEP
128-bit WEP
WPA
WPA2-PSK
WPA2
Network repeater
3 x
23 W
100 - 240 V
Yes
yes
0 - 40 °C
5 - 90 %
1 Stück(e)
yes
yes
yes
10 - 90 %
-40 - 70 °C
User & Safety Instructions 3799808 TP-LINK Wi-Fi repeater RE800BE V1 RE800BE