• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TEN 20-2422WI DC/DC converter (print) 24 V DC 12 V DC, -12 V DC 835 mA 20 W No. of outputs: 2 x Content 1 pc(

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

TracoPower TEN 20-2422WI DC/DC converter (print) 24 V DC 12 V DC, -12 V DC 835 mA 20 W No. of outputs: 2 x Content 1 pc(s)

  • Wide 4:1 input voltage range

Technical specifications

  • Control deviations: For input variation max. ± 0.5 %, for load variation max. ±3 %
Product type

DC/DC converter (print)

Type

TEN 20-2422WI

Nominal voltage

24 V DC

Min. input voltage

9 V DC

Input voltage (max.)

36 V DC

No. of outputs

2 x

Output voltages

12 V DC

-12 V DC

Max. output current

835 mA

Output current (max.) - rounded

835 mA

Efficiency (max.)

81 %

20 W

Insulation voltage

1500 V DC

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 50.8 x 40.6 x 10.2 mm

Height

10.2 mm

Length

50.8 mm

Width

40.6 mm

Content

1 pc(s)

20 W

Output voltage

12 V DC

Output current (details)

±835 mA

Type

TEN 20 Series

Operating temperature

(above 60 ºC power reduction 2 %/K) -40 - +85 ºC

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 154400 TracoPower TEN 20-2422WI DC/DC converter (print) 24 V DC 12 V DC, -12 V DC 835 mA 20 W No. of outputs: 2 x Content 1 pc(

Datasheet 154400 TracoPower TEN 20-2422WI DC/DC converter (print) 24 V DC 12 V DC, -12 V DC 835 mA 20 W No. of outputs: 2 x Content 1 pc(

Warranty Terms

Warranty Terms 154400 TracoPower TEN 20-2422WI DC/DC converter (print) 24 V DC 12 V DC, -12 V DC 835 mA 20 W No. of outputs: 2 x Content 1 pc(

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)