• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TSR 1-2490 DC/DC converter (print) 24 V DC 9 V DC 1 A 8 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

TSR 1-2490

Nominal voltage

24 V DC

Min. input voltage

12 V DC

Input voltage (max.)

32 V DC

No. of outputs

1 x

Output voltages

9 V DC

Max. output current

1 A

Output current (max.) - rounded

1 A

Efficiency (max.)

89 %

8 W

Enclosure

SIL

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 11.7 x 7.6 x 10.2 mm

Height

10.2 mm

Length

11.7 mm

Width

7.6 mm

Content

1 pc(s)

1 W

Output voltage

9 V DC

Output current (details)

1 A

Type

TSR 1 Series

Operating temperature

-40 - +85 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 156676 TracoPower TSR 1-2490 DC/DC converter (print) 24 V DC 9 V DC 1 A 8 W No. of outputs: 1 x Content 1 pc(s)

Datasheet 156676 TracoPower TSR 1-2490 DC/DC converter (print) 24 V DC 9 V DC 1 A 8 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 156676 TracoPower TSR 1-2490 DC/DC converter (print) 24 V DC 9 V DC 1 A 8 W No. of outputs: 1 x Content 1 pc(s)

Description

The new series of the TSR-1 step-down switch regulator are predestined to replace the ineffective 78xx linear regulators. The extremely high degree of efficiency of up to 96% enables the operation at full load up to +60 °C ambient temperature without using a heat sink or forced air cooling. The TSR-1 regulators also fulfil other essential features of linear regulators: high output accuracy (± 2 %), low standby current of 2 mA and do not need any external condensers. The high degree of efficiency and the low standby consumption make these switch regulators an ideal solution for a large number of battery-operated applications.

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)