• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Transcend JetDrive™ Lite 360 Apple expansion card 256 GB

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transcend JetDrive Lite 360, 256 GB memory expansion for MacBook Pro Retina 15" (at the end of 2013 to mid 2014)

  • 256 GB storage capacity
  • Compatibility: MacBook Pro Retina 15" (at the end of 2013 to mid 2014)
  • Speed (max.): 95 MB/s read, 60MB/s write
  • Resistant to water, dust and shocks
  • 'Good Design Award 2015', JetDrive Lite 360. Red logo at the top.

Technical specifications

Product type

Apple expansion card

Memory capacity

256 GB

Reading

95 MBps

Writing

60 MBps

Model type

MacBook Pro (Retina) 15" (38.1 cm) (late 2013)

MacBook Pro (Retina) 15" (38.1 cm) (mid-2014)

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1369586 Transcend JetDrive™ Lite 360 Apple expansion card 256 GB

Information

Information 1369586 Transcend JetDrive™ Lite 360 Apple expansion card 256 GB

Warranty Terms

Warranty Terms 1369586 Transcend JetDrive™ Lite 360 Apple expansion card 256 GB

Description

More memory
The JetDrive Lite 360 is an expansion card, specially designed for MacBook Pro Retina 15" (at the end of 2013 to mid 2014) has been developed. The card fits perfectly with your design to the shape of your MacBooks. It provides extra storage space and thereby it is so small that it no additional weight for your MacBook.

Form-fitting design
The JetDrive Lite expansion card was developed in order to meet your style. If you have used the card, you will hardly notice this. It does not protrude from the card reader slot and can therefore also be used on the move.

A lot of storage space
The JetDrive Lite expansion card provides ample space to store personal documents, photos, films and music or while on the move. The 128 GB card offers space for over 60,000 high-resolution photos, 32,000 MP3 songs or 32 hours of Full HD videos. Insert the card into the card reader slot on the side of your laptop and increase your storage capacity.

Higher performance
The JetDrive Lite expansion card is reached lightning-fast read/write speeds of up to 95 MB/s or 60 MB/s. This performance leads to a significant time savings in the transmission of large files, which is especially for photographers, filmmakers and graphic designers, with very high resolution pictures and videos work, is of great advantage.

Sturdy & long-lasting
The JetDrive Lite expansion card is resistant to water, dust and vibration. No matter where your journey with your MacBook, you can be sure that the card is a safe place for all your data.

This text is machine translated.

Scope of delivery

  • Apple expansion card.

Hints

If the selected memory expansion is not fit for your MacBook, then the following series: JetDrive™ Lite 130, 330 or JetDrive JetDrive™ Lite™ Lite 350.