
Number
Total (€ 44.99 / piece)
€ 44.99
incl. VAT
14-day return policy included
Highlights & Details
Transcend CF card 2 GB 133X
- 2 GB storage capacity
- Dual-Channel mode
- 30 year conditional guarantee from the manufacturer
Technical specifications
- Product type
CompactFlash card
- Memory capacity
2 GB
- Reading
25 MBps
- Writing
25 MBps
- Factory colour
Multicolour
- Depth
200 mm
- Height
50 mm
- Width
150 mm
- Type
CF card
- Weight
40 g
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 411564 Transcend Standard 133x CompactFlash card 2 GB
Information
Information 411564 Transcend Standard 133x CompactFlash card 2 GB
Conformity certificate
Conformity certificate 411564 Transcend Standard 133x CompactFlash card 2 GB
Warranty Terms
Warranty Terms 411564 Transcend Standard 133x CompactFlash card 2 GB
Description
The 133X CF card was developed especially for users, who have high demands for performance and reliability of their storage cards, such as professional photographers and journalists. In order to ensure extensive compatibility and speed, this card works in the dual-channel mode as well as in the Ultra DMA mode*. In addition, the 133X CompactFlash® cards are equipped with ECC (Error Correction Code) error correction, which automatically detects errors during data transfer and corrects them, in order to prevent data loss.
Scope of delivery
- Memory card.
- Protective cover

























