
Highlights & Details
Transcend CF card 4 GB 133X
- 4 GB storage capacity
- Dual-Channel mode
- 30 year conditional guarantee from the manufacturer
Technical specifications
- Product type
CompactFlash card
- Memory capacity
4 GB
- Reading
25 MBps
- Writing
25 MBps
- Depth
200 mm
- Height
50 mm
- Width
150 mm
- Type
CF card
- Weight
20 g
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 411567 Transcend Standard 133x CompactFlash card 4 GB
User & Safety Instructions
User & Safety Instructions 411567 Transcend Standard 133x CompactFlash card 4 GB
Information
Information 411567 Transcend Standard 133x CompactFlash card 4 GB
Conformity certificate
Conformity certificate 411567 Transcend Standard 133x CompactFlash card 4 GB
Warranty Terms
Warranty Terms 411567 Transcend Standard 133x CompactFlash card 4 GB
Description
Scope of delivery
- Memory card.
- Protective cover

























