• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend TS4GSDC410M SD card Industrial 4 GB Class 10 UHS-I

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

transcend SD SDHC410M

  • Memory capacity: 4 GB
  • Complies with UHS-I.
  • Meets SD specification 5.1
  • Conforms to speed class UHS-I 10
  • Meets app performance class 1 (A1)
  • Complies with RoHS 2.0 standards
  • Endurance: 3K P/E cycles (Program/Erase cycles)
  • Built-in ECC (Error Correction Code) functionality
  • Electrostatic protection (ESD IEC 61000-4-2)
  • Guaranteed operational safety in extended temperature range (-25℃ to 85℃)

Technical specifications

Product type

SD card

Memory capacity

4 GB

Speed ​​class

Class 10 UHS-I

Reading

95 MBps

Writing

20 MBps

Type

Industrial

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2302634 Transcend TS4GSDC410M SD card Industrial 4 GB Class 10 UHS-I

Warranty Terms

Warranty Terms 2302634 Transcend TS4GSDC410M SD card Industrial 4 GB Class 10 UHS-I

Description

transcend SD/SDHC410M memory cards are made with high-quality MLC NAND flash chips, so they can withstand operating temperatures from -25°C to 85°C and define a new standard for constant, long-term performance even under the most difficult conditions. In addition, these cards offer high data transfer rates to meet the demanding performance and reliability requirements of embedded systems such as transportation, telecommunications, and IoT applications.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.