
Technical specifications
- All mounting positions permitted
- Screw thread: M3
- Protection class: IP20
- NOMINAL VOLTAGE UN 25 V AC / 60 V DC
- Max. Permissible current (all branches): 2 A (terminals 9, 10, 19, 20, 29, 30, 39, 40)
- Mounting instructions: Can be aligned without distance
- Pollution level: 2
- Overvoltage category II
- Max. Operating height 2000 m.
- Insulation: Functional insulation
- Packaging type
Piece
- Product type
Transfer module
- Total no. of pins
50
- Connection
Clamp
24 - 12
- Stripping length (max.)
8 mm
- Dim
(L x W x H) 52.5 x 214 x 77 mm
- Connector (field)
Screws
- Connector (control)
IDC/FLK strip
- Operating current
1 A
- Content
1 pc(s)
- Number of pins
50
- Width
214 mm
- Height
77 mm
- Length
52.5 mm
- Series
Varioface-FLKM
- Max. temperature
+70 °C
- Min. temperature
-20 °C
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (max.)
4 mm²
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Features
Any orientation
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2137508 Transfer module Varioface-FLKM Phoenix Contact 2909893 FLKM 50/KDS3-MT/PPA/S7-1500 Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2137508 Transfer module Varioface-FLKM Phoenix Contact 2909893 FLKM 50/KDS3-MT/PPA/S7-1500 Content: 1 pc(s)
Description
This text is machine translated.












