• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Transmitter Godox X2T-N

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of channels: 32
  • Battery(s): AA
  • Required number of batteries / rechargeable batteries: 2
  • Flash connection: Nikon
  • Colour, black
  • Radio remote control: Transmitter
  • Jack 3.5 mm socket: Yes
  • Max. range: 100 m
  • Accessory shoe camera: Yes
Product type

Transmitter

Content

1 pc(s)

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2367334 Transmitter Godox X2T-N

Description

Godox X2T-N Transmitter for Nikon the wireless TTL flash trigger of the X2 series offers more comfort while photographing, because thanks to the Smartphone App the parameters can be adjusted through Bluetooth and the quick release of the flash shoe. Features: -can be controlled with the Smartphone or iPad app via Bluetooth -5 groups and 32 channels for wireless control and triggering -with integrated Godox 2.4 G Wireless X system and versatile functions. -1/8000 s high-speed synchronization, multiple flash, manual flash scan function, one shoot and multi-shot setting -1 - 99 wireless ID settings -user-friendly design and simple operation -suitable for Nikon cameras -Dimensions: 72 x 58 x 70 mm -Weight: 90 g.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.