User & Safety Instructions 2367336 Transmitter Godox X2T-S
Description
Godox X2T-S transmitter for Sony the wireless TTL flash trigger of the X2 series offers more comfort while photographing, because thanks to the Smartphone app the parameters can be adjusted through Bluetooth and the quick release of the flash shoe. Features: -can be controlled with the Smartphone or iPad app via Bluetooth -5 groups and 32 channels for wireless control and triggering -with integrated Godox 2.4 G Wireless X system and versatile functions. -1/8000 s high-speed synchronization, multi-flash, manual flash scan function, one-shoot and multi-shot setting -1 - 99 wireless ID settings -user-friendly design and easy operation -suitable for Sony cameras -dimensions: 72 x 58 x 70 mm -weight: 90 g.
This text is machine translated.
Description
Godox X2T-S transmitter for Sony the wireless TTL flash trigger of the X2 series offers more comfort while photographing, because thanks to the Smartphone app the parameters can be adjusted through Bluetooth and the quick release of the flash shoe. Features: -can be controlled with the Smartphone or iPad app via Bluetooth -5 groups and 32 channels for wireless control and triggering -with integrated Godox 2.4 G Wireless X system and versatile functions. -1/8000 s high-speed synchronization, multi-flash, manual flash scan function, one-shoot and multi-shot setting -1 - 99 wireless ID settings -user-friendly design and easy operation -suitable for Sony cameras -dimensions: 72 x 58 x 70 mm -weight: 90 g.
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.