• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trend Networks R166030 SignalTEK QT Netzteil Charger 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spare USB-C power supply/charger for SignalTEK QT series

  • 15-Watt USB-C AC adapter/battery charger with interchangeable international plugs
  • 110/240 V/AC
  • USB C connector

Technical specifications

  • Connection adapter
  • Type E: EU (Europe)
  • TYPE B: US (USA)
  • Type G: UK (United Kingdom)
  • Type I: Australia/New Zealand
  • Conformity CE, UKCA, RoHS
Product type

Charger

Compatible with

Trend Networks

Type

SignalTEK QT Netzteil

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3473340 Trend Networks R166030 SignalTEK QT Netzteil Charger 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3473340 Trend Networks R166030 SignalTEK QT Netzteil Charger 1 pc(s)

Description

Replacement power supply/charger 110/240 V AC with USB C-connection and EU/UK-adapter for SignalTEK QT-series

This text is machine translated.

Features

  • USB C connector
  • OUTPUT: DC 5.1V 3.0A 15.3W
  • Input: AC100-240V 0.6A 50-60Hz

Scope of delivery

  • 1 power/charger 110/240 V AC USB C-connection EU/UK-adapter

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)