TRENDnet TEW-740APBO built-in 300Mbit/s power via Ethernet (PoE) support WLAN access point TrendNet TEW-740APBO. Data transfer rate (maximum): 300 Mbit/s, bandwidth: 2.4 GHz, Ethernet LAN data transfer rates: 10,100 Mbit/s. SUPPORTED SECURITY ALGORITHMS: HTTPS, SSID, WDS, WPA-PSK, WPA2, WPA2-PSK, WPA2 RADIUS. Antenna increase level (max): 10 dBi. Power consumption (max.): 22 W, input voltage: 100 - 220, input frequency: 50 - 60. Protection class (IP code): IP67, placement: Rod, wall of the 10 dBi Wireless N300 Outdoor PoE Access point from TRENDnet, model TEW-740APBO, offers wireless N300 point-to-point connectivity. A variety of installation scenarios are supported with Access point (AP), Wireless Distribution System (WDS), Repeater and CPE + AP modes. The housing with weather protection class IP67 contains hardware for mounting on the wall or on a rod. Point-to-Point Wireless N300 Point-to-Point Networking (2.4 GHz) Installation flexibility supports Access point (AP), Wireless Distribution System (WDS), Repeater and CPE + AP modes suitable for outdoor use Housing with weather protection class IP67 supports multiple modes supports Access point (AP), Wireless Distribution System (WDS), Repeater and CPE + AP modes Wireless N300 (2.4 GHz) meets the requirements of 802.11n/g/b technology (2.4 GHz) With data transfer rates up to 300 Mbps suitable for outdoor use Housing with weather protection class IP67 for outdoor use Directional antenna in-built 10 dBi Directional antenna power over Ethernet (PoE) proprietary PoE injector included in delivery Protocols Real-time protocols and statistics help in troubleshooting Encrypted wireless supports Wireless encryption up to WPA2 multiple SSIDs Create from Up to eight additional SSIDs compatibility compatible with older wireless devices Mounting hardware Hardware included for wall or pole mounting
This text is machine translated.