• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TrendNet TK-222DVK KVM changeover switch DVI 2560 x 1600 Pixel

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • PC: Monitor connections: DVI-I.
  • PC: Mouse/keyboard connections: USB 2.0
Product type

KVM changeover switch

No. of switchable PCs

2

Video via

DVI

Video resolution

2560 x 1600 Pixel

No. of USB 2.0 ports

2 x

Distributor/switch features

Steel casing

Factory colour

Black

Weight

1.883

Length

90 mm

Width

164 mm

Height

45 mm

Dim

(L x W x H) 90 x 164 x 45 mm

Screen size diagonal (inches)

1 inch

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2341642 TrendNet TK-222DVK KVM changeover switch DVI 2560 x 1600 Pixel

Description

Control two PCs from a single console - for use with a dual-link DVI-D monitor - supports HD resolution of more than 1080p

This text is machine translated.