• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TrendNet TK-241DP KVM changeover switch DisplayPort 3840 x 2160 Pixel

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

KVM changeover switch

No. of switchable PCs

2 pc(s)

Video via

DisplayPort

Video resolution

3840 x 2160 Pixel

Audio headphones

Yes

Audio microphone

Yes

No. of USB 2.0 ports

2 x

Distributor/switch features

+ audio ports

Factory colour

Black

Weight

1.048

Length

10.1 cm

Width

25.3 cm

Height

4.4 cm

Dim

(L x W x H) 10.1 x 25.3 x 4.4 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2557511 TrendNet TK-241DP KVM changeover switch DisplayPort 3840 x 2160 Pixel

Description

TK-241DP 2-Port DisplayPort KVM Switch DisplayPort 1.2 KVM 3.5 mm Microphone and loudspeaker connections developed for use with DisplayPort systems 2-Port USB 2.0 Hub for storage devices and other USB peripherals required cabling available separately (2x TK-CP06) no CD installation required

This text is machine translated.