• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TrendNet TK-CAT508 KVM changeover switch VGA 1600 x 1200 Pixel

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • PC: Monitor connections: VGA
  • PC: Mouse/keyboard connections: USB (type A), PS/2
Product type

KVM changeover switch

No. of switchable PCs

8

Video via

VGA

Video resolution

1600 x 1200 Pixel

Ethernet ports

8

Distributor/switch features

Ethernet extender

Factory colour

Black

Weight

1.276

Length

104 mm

Width

205 mm

Height

44 mm

Dim

(L x W x H) 104 x 205 x 44 mm

Screen size diagonal (inches)

1 inch

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2341640 TrendNet TK-CAT508 KVM changeover switch VGA 1600 x 1200 Pixel

Description

Manage servers over CAT5 cables over distances up to 30m - 8 Ethernet ports for connection to servers - support of double consoles

This text is machine translated.