• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TrendNet TK-CAT5P PS/2 Adapter [2x PS/2 plug - 1x VGA plug, RJ45 8p8c socket] Black 0.40 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

TV/monitor Adapter

Connection type

PS/2

No. of A connectors

2 x

Type A

PS/2 plug

No. of B connections

1 x

Type B

VGA plug

RJ45 8p8c socket

Cable length

0.40 m

Factory colour

Black

Video resolution

1600 x 1200 Pixel

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Weight

0.058

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2342064 TrendNet TK-CAT5P PS/2 Adapter [2x PS/2 plug - 1x VGA plug, RJ45 8p8c socket] Black 0.40 m

Description

Connects a TRENDnet CAT5 KVM switch to a server - requires a free PS/2 and VGA server port - supports CAT5, 5e, and 6 cables

This text is machine translated.